onsemi 16-Channel I/O Expander I2C 24-Pin SOIC, PCA9535ECDW

This image is representative of the product range

Subtotal 10 units (supplied on a continuous strip)*

$40.00

(exc. GST)

$44.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 +$4.00

*price indicative

Packaging Options:
RS Stock No.:
823-4226P
Mfr. Part No.:
PCA9535ECDWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

SOIC

Clock Frequency

1MHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

Serial I/O Expanders, ON Semiconductor