Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 22$3.22
23 - 44$3.14
45 +$3.10

*price indicative

Packaging Options:
RS Stock No.:
812-2666
Mfr. Part No.:
PCA9534PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C

Number of Pins

16

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

I²C Bus I/O Expander, Texas Instruments