Nexperia 6 Inverter, 14-Pin TSSOP
- RS Stock No.:
- 181-7341
- Mfr. Part No.:
- 74HCT04PW,118
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$630.00
(exc. GST)
$692.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.252 | $630.00 |
| 5000 - 7500 | $0.246 | $615.00 |
| 10000 + | $0.242 | $605.00 |
*price indicative
- RS Stock No.:
- 181-7341
- Mfr. Part No.:
- 74HCT04PW,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 29ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 74HCT04 | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 29ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 74HCT04 | ||
Length 5.1mm | ||
Height 0.95mm | ||
Automotive Standard No | ||
Improved signal integrity for complex layouts Use our solutions to improve signal integrity between lower drive outputs and higher loads. They include mixed 5 V and 3.3 V applications, with low propagation delay, and improved current drive and signal levels. Great in standard and advanced systems from TVs and phones to industrial monitoring.
Mixed 5 V and 3.3 V applications
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Over voltage tolerant options
Registered options
LCD TV
Cell phones
Industrial monitoring
STB
The 74HC04, 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Input levels:
For 74HC04: CMOS level
For 74HCT04: TTL level
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Related links
- Nexperia 6 Inverter, 14-Pin TSSOP
- Nexperia 74HCT04PW 14-Pin TSSOP
- Nexperia 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- Nexperia 6 Inverter, 14-Pin SO-8
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin SO-8
- Nexperia 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 6 Hexagon Unbuffered Inverter, 14-Pin SO-14
