onsemi 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- RS Stock No.:
- 166-2458
- Mfr. Part No.:
- 74LCX14MTCX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$657.50
(exc. GST)
$722.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.263 | $657.50 |
| 5000 - 7500 | $0.256 | $640.00 |
| 10000 + | $0.252 | $630.00 |
*price indicative
- RS Stock No.:
- 166-2458
- Mfr. Part No.:
- 74LCX14MTCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.9mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | 74LCX14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family LCX | ||
Maximum Operating Temperature 85°C | ||
Height 0.9mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series 74LCX14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Related links
- onsemi 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi 74LCX14MTCX 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- onsemi MM74HC14MTCX 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi 74VHC14MTCX 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi MC74VHC14DTG 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- onsemi MC74LCX14DTR2G 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
