- RS Stock No.:
- 816-4672
- Mfr. Part No.:
- 74HCT2G14GW,125
- Brand:
- Nexperia
87680 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 40)
$0.542
(exc. GST)
$0.596
(inc. GST)
Units | Per unit | Per Pack* |
40 - 720 | $0.542 | $21.68 |
760 - 1480 | $0.529 | $21.16 |
1520 + | $0.521 | $20.84 |
*price indicative |
- RS Stock No.:
- 816-4672
- Mfr. Part No.:
- 74HCT2G14GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Logic Family | HCT |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 6 V |
Width | 1.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.2mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Nexperia 74LVC2G04GW 6-Pin SC-88
- Nexperia 74LVC2G14GV 6-Pin TSOP
- Nexperia 74LVC2G14GW 6-Pin SC-88
- Nexperia 74LVC2G17GV 6-Pin TSOP
- Nexperia 74HC2G14GW 6-Pin SC-88
- onsemi NLV27WZ14DFT2G Dual Schmitt Trigger Inverter, 6-Pin SC-88
- Nexperia 74HC2G04GW 6-Pin SC-88