Better World
Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 34.8 A, ATV 212 Series
- RS Stock No.:
- 797-0704
- Mfr. Part No.:
- ATV212HD18N4
- Brand:
- Schneider Electric
On back order for despatch 22/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$4,752.07
(exc. GST)
$5,227.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,752.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 797-0704
- Mfr. Part No.:
- ATV212HD18N4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Altivar ATV212 Variable Frequency Drive (VFD)
The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.
Features and Benefits
Its important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.
The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
Features an integrated class C2 EMC filter.
The Altivar is a frequency controller for a three phase, squirrel cage motor.
Available as standard IP21 and IP55 protection
Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
Less than 35% THDi harmonics due to Innovative C-less technology
Embedded Building management communication protocols.
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
Features an integrated class C2 EMC filter.
The Altivar is a frequency controller for a three phase, squirrel cage motor.
Available as standard IP21 and IP55 protection
Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
Less than 35% THDi harmonics due to Innovative C-less technology
Embedded Building management communication protocols.
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
Typical Applications
Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.
Smoke extraction which has a forced start with fault inhibition.
Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
Smoke extraction which has a forced start with fault inhibition.
Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
When do the cooling fans on the ATV212 VFD switch on?
The fan control strategy of the ATV212 means that the fans will start when the drive is in the RUN state. The fan will then stop after the STOP command has been given. There may be a time delay because of the thermal state.
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 34.8 A |
Series | ATV 212 |
For Use With | 3-Phase Asynchronous Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20, IP21, IP41 |
Output Frequency | 0.5 → 200Hz |
STO | No |
Filter Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Overall Depth | 329.5mm |
Overall Length | 245mm |
Overall Width | 190mm |
Related links
- Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V, 34.9...
- Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 56.7...
- Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2...
- Schneider Electric Inverter Drive, 11 kW, 3 Phase, 400 V ac, 21.1...
- Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.7...
- Schneider Electric Inverter Drive, 22 kW, 3 Phase, 400 V ac, 41.1...
- Schneider Electric Inverter Drive, 22 kW, 3 Phase, 400 V ac, 41.6...
- Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 14.7...