Better World
Schneider Electric Inverter Drive, 11 kW, 3 Phase, 400 V ac, 21.1 A, ATV 212 Series
- RS Stock No.:
- 796-8697
- Mfr. Part No.:
- ATV212HD11N4
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3,038.88
(exc. GST)
$3,342.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,038.88 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 796-8697
- Mfr. Part No.:
- ATV212HD11N4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Inverter Drive, 147m³/h Maximum Supported Flow Rate, 0.1Hz Frequency Resolution - ATV 212 Series - ATV212HD11N4
Closely control your electric motors with this inverter drive from Schneider Electric. With its adjustable frequencies between 0.5 and 200Hz, it directly manages your motor's speed, so you can be sure of reliable machine performance. The device converts 3-phase AC voltage inputs to DC power, ensuring your machines work with common power supplies. As it provides motor power up to 11kW, the unit easily drives large appliances for versatility. An integrated EMI filter means there's minimal risk of disruption from electrical noise.
Features & Benefits
• Compact dimensions of 180 (L) x 170 (W) x 232mm (D) for installation in busy systems
• Built-in overcurrent, overtemperature and short-circuit protection to eliminate the risk of damage from electrical faults
• Modbus interface provides direct PLC connection for remote speed control
• Low power dissipation of 430W for energy efficiency
• Built-in overcurrent, overtemperature and short-circuit protection to eliminate the risk of damage from electrical faults
• Modbus interface provides direct PLC connection for remote speed control
• Low power dissipation of 430W for energy efficiency
Applications
• HVAC systems
• Water processing
• Domestic appliances
• Manufacturing facilities
• Water processing
• Domestic appliances
• Manufacturing facilities
Does this inverter drive come with a digital display?
Yes, the appliance has a digital display to inform you of the current drive frequency to an accuracy of 0.1Hz.
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 21.1 A |
Series | ATV 212 |
For Use With | 3-Phase Asynchronous Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20, IP21, IP41 |
Output Frequency | 0.5 → 200Hz |
STO | No |
Drive Type | Variable Speed |
Filter Included | Yes |
Better World Claim | Saves energy |
Better World Product | Yes |
Better World Verification | Green Premium |
Overall Length | 180mm |
Interface | RS 485 |
Overall Width | 170mm |
Overall Depth | 232mm |
Standards Met | CE, CSA, UL |
Related links
- Schneider Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 56.7...
- Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.7...
- Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2...
- Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 14.7...
- Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.5...
- Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V ac,...
- Schneider Electric Inverter Drive, 22 kW, 3 Phase, 400 V ac, 41.1...
- Schneider Electric Inverter Drive, 22 kW, 3 Phase, 400 V ac, 41.6...