- RS Stock No.:
- 248-4553
- Mfr. Part No.:
- 325721
- Brand:
- Mitsubishi
2 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$474.92
(exc. GST)
$522.41
(inc. GST)
Units | Per unit |
1 + | $474.92 |
- RS Stock No.:
- 248-4553
- Mfr. Part No.:
- 325721
- Brand:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FR-CS80 is the new cost-optimised frequency inverter from Mitsubishi Electric. With the most compact design in its class, it also sets the highest standards for reliability and quality.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 3-phase 380 V to 480V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 3-phase 380 V to 480V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
Use advanced magnetic flux vector control method
Used in induction motor
Used in induction motor
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 2.2 A |
Series | FR-CS80 |
IP Rating | IP20 |
Output Frequency | 120Hz |
Related links
- Danfoss Inverter Drive 3 Phase 5.3 A, P2K2 Series
- Eaton Inverter Drive 3 Phase 2.2 A, Series
- Siemens Inverter Drive 3 Phase 1.99 A, SINAMICS G115D Series
- Schneider Electric Inverter Drive 3 Phase 4.1 A 5.3 A 8.4 A, ATV340
- ABB Inverter Drive 3 Phase 5.3 A, ACS480 Series
- Siemens Inverter Drive 3 Phase 2.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 5.18 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 5.9 A, SINAMICS G115D Series