Siemens Converter, 7.5 kW, 3 Phase, 380 → 480 V, 17.1 A, SINAMICS G115D Series
- RS Stock No.:
- 241-4780
- Mfr. Part No.:
- 6SL3520-3XH67-5AF0
- Brand:
- Siemens
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$7,368.32
(exc. GST)
$8,105.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $7,368.32 |
- RS Stock No.:
- 241-4780
- Mfr. Part No.:
- 6SL3520-3XH67-5AF0
- Brand:
- Siemens
Related links
- Siemens Converter, 7.5 kW, 3 Phase, 380 → 480 V, 17.1 A, SINAMICS...
- Siemens Converter, 7.5 kW, 3 Phase, 380 → 480 V, 19 A, SINAMICS...
- Siemens Converter, 7.5 kW, 3 Phase, 380 → 480 V, 17.11 A, SINAMICS...
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge