Siemens Converter, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
- RS Stock No.:
- 241-4487
- Mfr. Part No.:
- 6SL3520-3XA20-5AF0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,927.65
(exc. GST)
$3,220.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,927.65 |
- RS Stock No.:
- 241-4487
- Mfr. Part No.:
- 6SL3520-3XA20-5AF0
- Brand:
- Siemens
Related links
- Siemens Converter, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS...
- Siemens Converter, 0.55 kW, 3 Phase, 380 → 480 V, 1.58 A, SINAMICS...
- Siemens Converter, 0.37 kW, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS...
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps