- RS Stock No.:
- 239-4286
- Mfr. Part No.:
- 6SL3520-1XB03-0AF0
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,284.99
(exc. GST)
$4,713.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,284.99 |
- RS Stock No.:
- 239-4286
- Mfr. Part No.:
- 6SL3520-1XB03-0AF0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 3 kW
Rated output current of 7.7 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Rated output current of 7.7 A
FSB converter frame size
PROFINET, Ethernet/IP communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 7.7 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 7.7 A,...
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A,...
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A,...
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch