Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 239-4274
- Mfr. Part No.:
- 6SL3520-1XB01-1AB0
- Brand:
- Siemens
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,392.34
(exc. GST)
$2,631.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,392.34 |
- RS Stock No.:
- 239-4274
- Mfr. Part No.:
- 6SL3520-1XB01-1AB0
- Brand:
- Siemens
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A,...
- Cable Sleeving Tools
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A,...
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m