- RS Stock No.:
- 239-4205
- Mfr. Part No.:
- 6SL3520-1XA04-0AB0
- Brand:
- Siemens
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,506.59
(exc. GST)
$3,857.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,506.59 |
- RS Stock No.:
- 239-4205
- Mfr. Part No.:
- 6SL3520-1XA04-0AB0
- Brand:
- Siemens
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Cutting Mats
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A,...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens Inverter Drive, 4 kW, 1, 3 Phase, 380 → 480 V, 10.2 A,...