- RS Stock No.:
- 239-3107
- Mfr. Part No.:
- 6SL3520-0XD04-0AA0
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,240.20
(exc. GST)
$4,664.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,240.20 |
- RS Stock No.:
- 239-3107
- Mfr. Part No.:
- 6SL3520-0XD04-0AA0
- Brand:
- Siemens
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A,...
- Cable Sleeving Tools
- Siemens Inverter Drive, 4 kW, 1, 3 Phase, 380 → 480 V, 10.2 A,...
- Hammers
- Connector Tool Kits
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle