Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 3.48 A, SINAMICS G115D Series
- RS Stock No.:
- 239-3012
- Mfr. Part No.:
- 6SL3520-0XB01-5AF0
- Brand:
- Siemens
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,276.38
(exc. GST)
$3,604.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,276.38 |
- RS Stock No.:
- 239-3012
- Mfr. Part No.:
- 6SL3520-0XB01-5AF0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 3.48 A,...
- Cable Knives
- Siemens Inverter Drive, 1.5 kW, 1, 3 Phase, 380 → 480 V, 4.1 A,...
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 4.1 A,...
- Clamps