Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2126
- Mfr. Part No.:
- 6SL3520-2XK03-0AF0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,810.01
(exc. GST)
$5,291.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,810.01 |
- RS Stock No.:
- 239-2126
- Mfr. Part No.:
- 6SL3520-2XK03-0AF0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 7.7 A,...
- Cable Knives
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A,...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A,...
- RS PRO 175mm LCD Inclinometer