Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2114
- Mfr. Part No.:
- 6SL3520-2XK01-1AB0
- Brand:
- Siemens
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,917.34
(exc. GST)
$3,209.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,917.34 |
- RS Stock No.:
- 239-2114
- Mfr. Part No.:
- 6SL3520-2XK01-1AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
I/O control (without fieldbus communication)
Natural convection cooling
I/O control (without fieldbus communication)
Natural convection cooling
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 3.1 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A,...
- Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A,...
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- Connector Wrenches
- Cable Sleeving Tools
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge