Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8681
- Mfr. Part No.:
- 6SL3520-1XH61-1AB0
- Brand:
- Siemens
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,497.77
(exc. GST)
$2,747.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,497.77 |
- RS Stock No.:
- 238-8681
- Mfr. Part No.:
- 6SL3520-1XH61-1AB0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A,...
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A,...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- CK Polyester, 4 Pocket Tool Belt Pouch