Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS G115D Series
- RS Stock No.:
- 239-1857
- Mfr. Part No.:
- 6SL3520-2XA65-5AF0
- Brand:
- Siemens
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,566.94
(exc. GST)
$6,123.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,566.94 |
- RS Stock No.:
- 239-1857
- Mfr. Part No.:
- 6SL3520-2XA65-5AF0
- Brand:
- Siemens
Related links
- Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package