Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS G115D Series
- RS Stock No.:
- 239-1855
- Mfr. Part No.:
- 6SL3520-2XA65-5AA0
- Brand:
- Siemens
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,164.71
(exc. GST)
$5,681.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,164.71 |
- RS Stock No.:
- 239-1855
- Mfr. Part No.:
- 6SL3520-2XA65-5AA0
- Brand:
- Siemens
Related links
- Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS...
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle