- RS Stock No.:
- 238-8796
- Mfr. Part No.:
- 6SL3520-1XM05-5AB0
- Brand:
- Siemens
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,248.79
(exc. GST)
$5,773.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,248.79 |
- RS Stock No.:
- 238-8796
- Mfr. Part No.:
- 6SL3520-1XM05-5AB0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 5.5 kW, 1, 3 Phase, 380 → 480 V, 13.2 A,...
- Hand Saws
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A,...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Wrenches
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 13.2 A,...
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge