Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8747
- Mfr. Part No.:
- 6SL3520-1XL01-1AB0
- Brand:
- Siemens
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,780.63
(exc. GST)
$3,058.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,780.63 |
- RS Stock No.:
- 238-8747
- Mfr. Part No.:
- 6SL3520-1XL01-1AB0
- Brand:
- Siemens
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A,...
- Connector Tool Kits
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Clamps
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A,...
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...