- RS Stock No.:
- 238-8666
- Mfr. Part No.:
- 6SL3520-1XH24-0AF0
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,840.68
(exc. GST)
$5,324.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,840.68 |
- RS Stock No.:
- 238-8666
- Mfr. Part No.:
- 6SL3520-1XH24-0AF0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 4 kW, 1, 3 Phase, 380 → 480 V, 10.2 A,...
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Hand Saws
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A,...
- RS PRO 175mm LCD Inclinometer