- RS Stock No.:
- 238-8612
- Mfr. Part No.:
- 6SL3520-1XE05-5AF0
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,885.86
(exc. GST)
$6,474.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,885.86 |
- RS Stock No.:
- 238-8612
- Mfr. Part No.:
- 6SL3520-1XE05-5AF0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 1, 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 13.2 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 240 Hz, 0 → 550 Hz |
Related links
- Siemens Inverter Drive, 5.5 kW, 1, 3 Phase, 380 → 480 V, 13.2 A,...
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 13.2 A,...
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A,...
- Cable Knives
- IDC Tools
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cutting Mats