Better World

Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 480 V, 31.7 A, Altivar Series

Subtotal (1 unit)*

$7,975.63

(exc. GST)

$8,773.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,975.63

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9958
Mfr. Part No.:
ATV950D15N4E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

15 kW

Phase

3

Supply Voltage

480 V

Current Rating

31.7 A

Series

Altivar

Field Bus Communication Type

Modbus Serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive is a state of the art solution for applications involving Motor Speed Control. Altivar variable speed drives and soft starters deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.

Improved Operability.
Safe and Highly Reliable.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.

ANZ - SEBundle - PDP

Related links