Danfoss Inverter Drive, 15 kW, 3 Phase, 380 → 480 V ac, 31 A, P15K Series
- RS Stock No.:
- 219-3310
- Mfr. Part No.:
- FC-101P15KT4E5AH3XAXXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,043.63
(exc. GST)
$6,647.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,043.63 |
- RS Stock No.:
- 219-3310
- Mfr. Part No.:
- FC-101P15KT4E5AH3XAXXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.
Easy commissioning
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 31 A |
For Use With | AC Motors |
Series | P15K |
Field Bus Communication Type | Modbus |
IP Rating | IP54 |
Output Frequency | 400Hz |
STO | No |
Related links
- Danfoss Inverter Drive, 15 kW, 3 Phase, 380 → 480 V ac, 31 A, P15K Series
- Danfoss Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.2 A,...
- Danfoss Inverter Drive, 90 kW, 3 Phase, 380 → 480 V ac, 177 A, P90K Series
- Danfoss Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 37 A, P18K Series
- Danfoss Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.2 A,...
- Danfoss Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 61 A, P30K Series
- Danfoss Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2 A, PK75 Series
- Danfoss Inverter Drive, 55 kW, 3 Phase, 380 → 480 V ac, 106 A, P55K Series