- RS Stock No.:
- 219-3269
- Mfr. Part No.:
- FC-101P2K2T4E20H4XXCXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,030.01
(exc. GST)
$2,233.01
(inc. GST)
Units | Per unit |
1 + | $2,030.01 |
- RS Stock No.:
- 219-3269
- Mfr. Part No.:
- FC-101P2K2T4E20H4XXCXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.
Easy commissioning
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 5.3 A |
Series | P2K2 |
For Use With | AC Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20 / Chassis |
Output Frequency | 400Hz |
STO | No |
Related links
- Danfoss Inverter Drive 3 Phase 9.6 A, VLT FC51 Series
- Danfoss Inverter Drive 3 Phase 5.3 A, VLT FC51 Series
- Mitsubishi Inverter Drive 3 Phase 2.2 A, FR-CS80 Series
- Schneider Electric Inverter Drive 3 Phase 4.1 A 5.3 A 8.4 A, ATV340
- ABB Inverter Drive 3 Phase 5.3 A, ACS480 Series
- Siemens Inverter Drive 3 Phase 2.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 5.18 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 5.9 A, SINAMICS G115D Series