- RS Stock No.:
- 196-3707
- Mfr. Part No.:
- 6SL32101KE260UF1
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7,934.72
(exc. GST)
$8,728.19
(inc. GST)
Units | Per unit |
1 + | $7,934.72 |
- RS Stock No.:
- 196-3707
- Mfr. Part No.:
- 6SL32101KE260UF1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SINAMICS G120C RATED POWER 30.0KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ UNFILTERED I/O-INTERFACE: 6DI, 2DO, 1AI, 1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN, SIZE: FSD 472x 200x 237(HXWXD) EXTERNAL 24V
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 44 A, 53 A |
Series | 6SL3210 |
For Use With | SINAMICS G120C |
Field Bus Communication Type | EtherNet, IP, PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz |
STO | Yes |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Special Features | Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control |
Interface | Ethernet |
Overall Depth | 472mm |
Overall Length | 200mm |
Overall Width | 237mm |