Better World
Mini Motor Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 10 A
- RS Stock No.:
- 181-7034
- Mfr. Part No.:
- MINIACTION 500
- Brand:
- Mini Motor
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,294.76
(exc. GST)
$2,524.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,294.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-7034
- Mfr. Part No.:
- MINIACTION 500
- Brand:
- Mini Motor
Related links
- Mini Motor Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 10 A
- Danfoss Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 4.2 A, VLT FC51 Series
- Eaton Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 7 A
- Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V, 4.8 A,...
- ABB Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.7 A, ACS310 Series
- Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 5.3...
- RS PRO Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 11 A
- Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V, CIMR Series