Omron Inverter Drive, 0.75 kW, 3 Phase, 230 V, CIMR Series
- RS Stock No.:
- 252-6849
- Mfr. Part No.:
- CIMR-VC2A0004JAB
- Brand:
- Omron
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,252.03
(exc. GST)
$1,377.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,252.03 |
- RS Stock No.:
- 252-6849
- Mfr. Part No.:
- CIMR-VC2A0004JAB
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron variable frequency drive has 230 V three phase drive supply voltage, 0.75 kW constant and variable torque, induction or asynchronous compatible motor type, maximum output frequency 400 Hz and 1:100 speed control range with IP20 degree of protection.
Current vector control
Online tuning
Low-noise low carrier technology
Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Communication port - MODBUS Slave, Serial RS-422, Serial RS-485
Online tuning
Low-noise low carrier technology
Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Communication port - MODBUS Slave, Serial RS-422, Serial RS-485
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 230 V |
Series | CIMR |
Output Frequency | 400Hz |
Related links
- Omron Inverter Drive, 0.75 kW, 1 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 1.1 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 2.2 kW, 3 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 7.5 kW, 11 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 4/5.5 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 1.5/2.2 kW, 3 Phase, 230 V, CIMR Series
- Omron Inverter Drive, 11 kW, 15 kW, 3 Phase, 230 V, CIMR Series