Better World
Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A, FC280 Series
- RS Stock No.:
- 125-0781
- Mfr. Part No.:
- 134U7720
- Brand:
- Danfoss
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,963.68
(exc. GST)
$4,360.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,963.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-0781
- Mfr. Part No.:
- 134U7720
- Brand:
- Danfoss
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Features and Benefits
Compact design for easy and fast installation and set-up
Delivered without Control panel
Control panel with LCD available in two versions:
Savings on cost and space
Flexibility to suit any task
Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
Integrated PID controller
Easy PC connection via integrated USB port
Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
Programmable digital and analogue inputs and outputs
Delivered without Control panel
Control panel with LCD available in two versions:
Savings on cost and space
Flexibility to suit any task
Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
Integrated PID controller
Easy PC connection via integrated USB port
Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
Programmable digital and analogue inputs and outputs
Note
No control panel is included, to be purchased separately
Danfoss VLT FC280 Range
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 9.4 A, 11.2 A |
Series | FC280 |
For Use With | Asynchronous Motors, Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0 → 500Hz |
Drive Type | Variable Frequency |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | No |
Better World Claim | Saves energy |
Better World Product | Yes |
Overall Depth | 272.5mm |
Special Features | Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities |
Overall Width | 168mm |
Function | Motor Control |
Overall Length | 90mm |
Standards Met | CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed |
Related links
- Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 9.4 A, 11.2 A,...
- Danfoss Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A, VLT FC51 Series
- Danfoss Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 1.8 A, 2.1 A,...
- Danfoss Inverter Drive, 11 kW, 3 Phase, 400 V ac, 18.4 A, 22.1 A,...
- Danfoss Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 2 A, 2.6 A, FC280 Series
- Danfoss Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 3.9 A, 4.7 A,...
- Danfoss Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.9 A, 3.5 A,...
- Danfoss Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 12.6 A, 15.1 A,...