Siemens Inverter Drive, 18.5 kW, 3 Phase, G120X Series 480 V 51.3 A
- RS Stock No.:
- 158-331
- Mfr. Part No.:
- 6SL3220-2YE30-1UF0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,109.70
(exc. GST)
$5,620.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,109.70 |
*price indicative
- RS Stock No.:
- 158-331
- Mfr. Part No.:
- 6SL3220-2YE30-1UF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 51.3A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 472mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 200mm | |
| Standards/Approvals | cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM) | |
| Overall Depth | 248mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 51.3A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 472mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 200mm | ||
Standards/Approvals cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM) | ||
Overall Depth 248mm | ||
The Siemens high-performance inverter is designed to enhance your operational efficiency with its exceptional technical specifications and versatile applications. Engineered for precise control, it supports a variety of input and output configurations, making it suitable for a multitude of industrial environments. The robust design features advanced cooling systems and ensures outstanding reliability, even under demanding conditions. Its compact dimensions facilitate easy installation while maintaining aesthetic appeal. With integrated communication protocols, this inverter provides seamless connectivity, ensuring your systems are as modern and efficient as possible.
Compact design allows for space-efficient installation
High overload capability ensures reliability during peak operation
Scalable communication options for future-proof networking
Engineered to accommodate various input types for flexibility
Built-in safety features protect investment and enhance security
Related links
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 51.3 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480 V 12 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 92 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 18 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 43 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 6.4 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 149 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 14 A
