- RS Stock No.:
- 220-8765
- Mfr. Part No.:
- VW3A5504
- Brand:
- Schneider Electric
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,519.30
(exc. GST)
$2,771.23
(inc. GST)
Units | Per unit |
1 + | $2,519.30 |
- RS Stock No.:
- 220-8765
- Mfr. Part No.:
- VW3A5504
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
The Schneider Electric common mode filter is compatible with ATV900-ATV600 Altivar process. It has Class I electrical insulation and relative humidity range of 5 to 95 %.
Switching frequency <= 10 kHz
Maximum output frequency 100 Hz
Height 210 mm
Width 127.5 mm
Depth 127.5 mm
Maximum output frequency 100 Hz
Height 210 mm
Width 127.5 mm
Depth 127.5 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Common Mode Output Filter |
For Use With | Altivar Process ATV600, Altivar Process ATV900 |
Series | VW3A |
Related links
- Schneider Electric VW3A Keypad Door Mounting Kit
- Schneider Electric, Altivar 480 V ac 95A 4 → 8kHz Sine Wave Filter
- Schneider Electric Power Line Filter
- TDK 0806 Shielded SMD Common Mode Line Filter Shielded 100mA Idc
- Wurth Elektronik 2x 1.5 mH 1.5 A Common mode filter 2x 0.12Ω 80V
- Schneider Electric VW3A Protection Kit
- Schneider Electric VW3A Mounting Plate
- Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V