Omron MX Series Input Reactor
- RS Stock No.:
- 215-8156
- Mfr. Part No.:
- AX-RAI01300170-DE
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$513.94
(exc. GST)
$565.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $513.94 |
- RS Stock No.:
- 215-8156
- Mfr. Part No.:
- AX-RAI01300170-DE
- Brand:
- Omron
Related links
- Omron MX Series Input Reactor
- Omron AX-RAIO Input Reactor
- Omron R88A Cable, 15m
- Omron Cable for Use with Servo Motor
- Omron Cable for Use with Servo Motor, 3m Length
- Omron Cable for Use with Servo Motor with 200 V, 10m Length
- Omron Cable for Use with 200 V Servomotors R88M-, 3m Length
- Omron Cable for Use with 50 W → 400 W Model, 5m Length