- RS Stock No.:
- 203-2516
- Mfr. Part No.:
- 3RK1908-0AP00-0DP0
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$336.94
(exc. GST)
$370.63
(inc. GST)
Units | Per unit |
1 + | $336.94 |
- RS Stock No.:
- 203-2516
- Mfr. Part No.:
- 3RK1908-0AP00-0DP0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens base unit for motor starter design as without feed in which has standard rail type of mounting. It mounting position either be vertical or horizontal. It has 3 pole in main circuit.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Protection class is IP20
Specifications
Attribute | Value |
---|---|
Accessory Type | Base Unit |
For Use With | ET 200SP Motor Starter |
Series | SIMATIC |