- RS Stock No.:
- 104-420
- Mfr. Part No.:
- VW3A31852
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$131.87
(exc. GST)
$145.06
(inc. GST)
Units | Per unit |
1 + | $131.87 |
- RS Stock No.:
- 104-420
- Mfr. Part No.:
- VW3A31852
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Altivar ATV21 Variable Speed Drive Controllers - IP20
Frequency controllers for three-phase squirrel-cage motors 0.75 to 5.5kW
Protection index IP21 and IP41 for the upper part
Enables drive control of three-phase squirrel-cage motors with three-phase power supply
Output control frequency: 0.5 to 200Hz
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output
Local control versions
Specific applications: building, heating, ventilation, air conditioning
Protection index IP21 and IP41 for the upper part
Enables drive control of three-phase squirrel-cage motors with three-phase power supply
Output control frequency: 0.5 to 200Hz
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output
Local control versions
Specific applications: building, heating, ventilation, air conditioning
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Plate |
For Use With | Altivar 31 Series |
Related links
- Schneider Electric Mounting Bracket for use with Harmony XB4 XB5...
- Schneider Electric Grey Blank Plate Zinc Plated Steel Blanking Plate
- Schneider Electric Mounting Kit for Use with ATV610 ATV930
- Schneider Electric VW3A Mounting Plate
- Schneider Electric Mounting Plate for Use with ATV340 variable...
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W For...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate 1m W,...
- Schneider Electric NSYSTMP Series Perforated Mounting Plate 800mm...