- RS Stock No.:
- 857-1819
- Mfr. Part No.:
- 2902963
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-1819
- Mfr. Part No.:
- 2902963
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Maximum Input Voltage | 5V dc |
Switching Current | 1 A |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Length | 6.2mm |
Depth | 86mm |
Series | PLC-OSC- 5DC/ 24DC/100KHZ |
Height | 80mm |
Dimensions | 6.2 x 86 x 80mm |
Input Current | 7mA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |
Turn Off Time | 2µs |
Turn On Time | 1.5µs |