- RS Stock No.:
- 775-5110
- Mfr. Part No.:
- 1SVR405612R7000
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 775-5110
- Mfr. Part No.:
- 1SVR405612R7000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Terminal Type | Cage Clamp, Fork, Screw |
Depth | 27.5mm |
Height | 35.6mm |
Length | 21.2mm |
Series | CR-M |
Contact Material | Silver Alloy |
Dimensions | 21.2 x 27.5 x 35.6mm |
Minimum Operating Temperature | -40°C |
Turn Off Time | 8ms |
Maximum Operating Temperature | +55°C |
Input Resistance | 16100Ω |
Control Resistance | 0.1Ω |
Operating Temperature Range | -40 → +55°C |
Turn On Time | 10ms |