Phoenix Contact PLC-OSC- 24DC/ 24DC/ 10/R Series Solid State Interface Relay, 10 A Load, DIN Rail Mount
- RS Stock No.:
- 742-4371
- Mfr. Part No.:
- 2982702
- Brand:
- Phoenix Contact
49 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$179.70
(exc. GST)
$197.67
(inc. GST)
Units | Per unit |
1 + | $179.70 |
- RS Stock No.:
- 742-4371
- Mfr. Part No.:
- 2982702
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-OSC Series
PLC-OSC-24DC/24DC/10/R 2982702
This interface relay module from Phoenix Contact is a convenient way to operate a relay. You can use it to control large radio-electronic, electro-physical and X-ray installations and protect them against emergency conditions. Its compact build will save space on your DIN rail.
The module can be used at temperatures down to -25˚C and up to +60˚C, making it suitable for a range of industrial environments. The screw terminals let you make quick and secure connections.
For safety, the input voltage is 24 V and the relay module is resistant to vibrations and shocks, offering wear-free switching with no contact bounce. It's also protected against short circuits. PLC (programmable logic controller) relays such as this are used to control automated processes in industrial applications including amusement rides, lighting rigs and assembly lines.
The module can be used at temperatures down to -25˚C and up to +60˚C, making it suitable for a range of industrial environments. The screw terminals let you make quick and secure connections.
For safety, the input voltage is 24 V and the relay module is resistant to vibrations and shocks, offering wear-free switching with no contact bounce. It's also protected against short circuits. PLC (programmable logic controller) relays such as this are used to control automated processes in industrial applications including amusement rides, lighting rigs and assembly lines.
Features and Benefits
Maximum load current of 10 A
Maximum load voltage of 300 V DC
Minimum load voltage of 5 V
Operating temperature range of -20°C to +60°C
Dimensions of 80 (height) x 6.2 (width) x 86 mm (depth)
DIN rail mounting type
Screw terminal type
Option of bridging adjacent modules
Maximum load voltage of 300 V DC
Minimum load voltage of 5 V
Operating temperature range of -20°C to +60°C
Dimensions of 80 (height) x 6.2 (width) x 86 mm (depth)
DIN rail mounting type
Screw terminal type
Option of bridging adjacent modules
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 300 Vdc |
Contact Configuration | SPST |
Minimum Load Voltage | 5 V |
Terminal Type | Screw |
Input Current | 3mA |
Series | PLC-OSC- 24DC/ 24DC/ 10/R |
Length | 86mm |
Depth | 6.5mm |
Height | 80mm |
Dimensions | 86 x 80 x 6.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Manufacturer Part No. | 2982702 |
Related links
- Phoenix Contact EMG 17-OV- 24DC/240AC/3 Series Solid State Interface Relay
- Phoenix Contact EMG 10-OV- 24DC/24DC/1 Series Solid State...
- Phoenix Contact PLC-OPT- 24DC/ 24DC/2/ACT Series Solid State...
- Phoenix Contact PLC-OSC- 24DC/ 24DC/100KHZ-G Series Solid State...
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Series Solid State...
- Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State...
- Phoenix Contact PLC-OSC-230UC/24DC/2 Series Solid State Interface Relay
- Phoenix Contact RIF-0-OSC-24DC/24DC/2 Series Solid State Interface...