- RS Stock No.:
- 742-3911
- Mfr. Part No.:
- RSB2A080ND
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 742-3911
- Mfr. Part No.:
- RSB2A080ND
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Series | RSB |
Contact Material | Silver Alloy |
Input Current | 4A |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 12ms |
Control Resistance | 7500Ω |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |