- RS Stock No.:
- 666-8069
- Mfr. Part No.:
- 99.01.0.230.09
- Brand:
- Finder
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.08
(exc. GST)
$14.39
(inc. GST)
Units | Per unit |
1 - 49 | $13.08 |
50 - 199 | $12.81 |
200 + | $12.63 |
- RS Stock No.:
- 666-8069
- Mfr. Part No.:
- 99.01.0.230.09
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
55 Series Relay Accessories
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules
Features and Benefits
Isolation Coil To Contact 2000 V
Note
The colour of RS stock 666-7987 is Black
Specifications
Attribute | Value |
---|---|
Accessory Type | RC Circuit |
For Use With | 90.20 Socket, 90.21 Socket, 94.72 Socket, 94.73 Socket, 94.74 Socket, 94.82 Socket, 95.63 Socket, 95.65 Socket, 96.72 Socket, 96.74 Socket |
Series | 99 Series |
Related links
- RS PRO Pluggable Function Module, RC Circuit for use with RFT Relay
- TE Connectivity Pluggable Function Module, RC Circuit for use with...
- Phoenix Contact Pluggable Function Module, RC Circuit
- Schneider Electric Pluggable Function Module RXZ Series Relay Sockets
- ABB Pluggable Function Module CR-P
- Schneider Electric Pluggable Function Module, RC Circuit for use...
- Siemens Pluggable Function Module, RC Circuit for use with Contactor
- Wago Pluggable Function Module, RC Circuit for use with DC Relay