- RS Stock No.:
- 174-3568
- Mfr. Part No.:
- 2903348
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-3568
- Mfr. Part No.:
- 2903348
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 75mm |
Height | 89mm |
Length | 16mm |
Contact Material | Silver Alloy |
Input Current | 8mA |
Life | 10000000 cycles |
Dimensions | 16 x 75 x 89mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -40 → +50°C |
Standards Met | DIN EN 50178 |