Phoenix Contact RIF-0-RSC-12DC/ 1 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole, 10A Load
- RS Stock No.:
- 174-3558
- Mfr. Part No.:
- 2903367
- Brand:
- Phoenix Contact
19 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.62
(exc. GST)
$23.78
(inc. GST)
Units | Per unit |
1 + | $21.62 |
- RS Stock No.:
- 174-3558
- Mfr. Part No.:
- 2903367
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact Interface Relay, Universal Application Type, Overvoltage Category III - RIF-0-RSC-12DC/ 1 - 2903367
For crisp signalling in your automation network, turn to this interface relay from Phoenix Contact. It comes with galvanic isolation, which cuts the risk of crosstalk between 12V DC input signals and outputs of 5 to 250V AC/DC. A 6kV surge voltage means the device holds its own when faced with electrical faults.
Thanks to a wide operating temperature range of -40°C to +60°C, this is a tough option that's ideal for use in harsh work areas. An IP20 rating means it's touch-proof and shielded from objects greater than 12mm to boost safety during maintenance. As it's designed for mounting in any position on a DIN rail, the module provides broad functionality. You can find products like it in X-ray systems and high-powered manufacturing machinery.
Thanks to a wide operating temperature range of -40°C to +60°C, this is a tough option that's ideal for use in harsh work areas. An IP20 rating means it's touch-proof and shielded from objects greater than 12mm to boost safety during maintenance. As it's designed for mounting in any position on a DIN rail, the module provides broad functionality. You can find products like it in X-ray systems and high-powered manufacturing machinery.
Features & Benefits
• Rated service life of ±20 million cycles means it's highly reliable
• Typical input current of 16mA so it saves energy
• Yellow LED lets you monitor the operating voltage
• Compatible with rigid wires between 0.5 and 1.5mm² and flexible ones of up to 2.5mm² for versatility
• Suitable for small mounting areas thanks to its compact size of 6.2 (W) x 84 (H) x 68mm (D)
• Typical input current of 16mA so it saves energy
• Yellow LED lets you monitor the operating voltage
• Compatible with rigid wires between 0.5 and 1.5mm² and flexible ones of up to 2.5mm² for versatility
• Suitable for small mounting areas thanks to its compact size of 6.2 (W) x 84 (H) x 68mm (D)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 10A |
Maximum Input Voltage | 12V dc |
Minimum Input Voltage | 12V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 68mm |
Height | 84mm |
Length | 6.2mm |
Series | RIF-0-RSC-12DC/ 1 |
Contact Material | Silver Alloy |
Input Current | 16mA |
Minimum Operating Temperature | -40°C |
Dimensions | 6.2 x 68 x 84mm |
Life | 20000000 cycles |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Input Voltage Range | 9.6 → 18V dc |
Relay Switching Classification | AC/DC Switching Relay |
Standards Met | DIN EN 50178 |
Relay Type | Solid State Relay |
Special Features | IP20 Terminal Protection |