Phoenix Contact PLC-RPT- 24DC/ 1AU/MS/SEN Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
- RS Stock No.:
- 134-8729
- Mfr. Part No.:
- 2909678
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8729
- Mfr. Part No.:
- 2909678
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
PLC-RPT- 24DC/ 1AU/MS/SEN 2909678
- The product is a miniature relay with a hard gold-plated contact material
- Manual operation
- The relay features include 1 N/O contact with an input voltage of 24 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 24V dc |
Maximum Input Voltage | 24V dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT- 24DC/ 1AU/MS/SEN |
Contact Material | Gold Plated |
Input Current | 15.3mA |
Operating Temperature Range | -40 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Dimensions | 94 x 80 x 6.2mm |