- RS Stock No.:
- 102-5525
- Mfr. Part No.:
- KSL100D10-L
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 102-5525
- Mfr. Part No.:
- KSL100D10-L
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSL Series Single Phase SSR
I-Autoc KSL series single phase DC output PCB mount solid state relay. KSL relays have various control voltage options available with a load current at 3A, 5A or 10A. Featuring a mosfet output and high inrush current capability, suitable for inductrial applications such as DC motor control, DC power supplies and electromechanical devices.
PCB Mounted
Opto-isolation
Mosfet output
Low on-state resistance
Dielectric strength 2500 Vrms
RoHS compliant
Opto-isolation
Mosfet output
Low on-state resistance
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Depth | 10.5mm |
Height | 26mm |
Length | 44.5mm |
Series | KSL |
Input Current | 35mA |
Operating Temperature Range | -30 → +80°C |
Turn On Time | 1ms |
Standards Met | CE |
Special Features | High Inrush Current |
Control Resistance | 15mΩ |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Dimensions | 44.5 x 10.5 x 26mm |
Turn Off Time | 1ms |