i-Autoc KSD Series , 24V dc Solid State Relay, PCB Pin Terminal , PCB Mount
On back order for despatch 02/06/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 102-5517
- Mfr. Part No.:
- KSD380D5R-W
- Manufacturer:
- i-Autoc
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $20.99 |
KSD Series Single Phase SSR
Attribute | Value |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Length | 44.5mm |
Series | KSD |
Depth | 10.5mm |
Height | 26mm |
Dimensions | 44.5 x 10.5 x 26mm |
Input Current | 25mA |
Turn Off Time | 1 (+1/2 cycle)ms |
Operating Temperature Range | -30 → +80°C |
Standards Met | CE |
Special Features | High Inrush Current Capability, Motor Control |
Turn On Time | 1ms |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |