- RS Stock No.:
- 900-8836
- Mfr. Part No.:
- HD3SS460EVM-SRC
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each
$219.53
(exc. GST)
$241.48
(inc. GST)
Units | Per unit |
1 + | $219.53 |
- RS Stock No.:
- 900-8836
- Mfr. Part No.:
- HD3SS460EVM-SRC
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
HD3SS460 High-Speed Passive Crosspoint Switch Evaluation Module, Texas Instruments
The HD3SS460 is a high-speed bi-directional passive 4x6 channels cross-point switch in multiplexer or demultiplexer configurations for USB Type-C™ including Alternate Mode applications. The HD3SS460 evaluation module can be used with a legacy DP Source and/or USB Host system to evaluate the Type C implementation. DisplayPort receptacle is available for a capable source. There is no on-board CC/PD controller. The board has test headers that can be used to connect CC and/or other necessary signals to an external Type-C controller to evaluate the Type-C implementation.
Plug-and-Play design
Power is provided by USB only for standalone operation
External 5V DC power can also be connected
Evaluation Module configuration by jumpers
Power is provided by USB only for standalone operation
External 5V DC power can also be connected
Evaluation Module configuration by jumpers
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Module |
Kit Name | 4x6 Crosspoint Switch |