- RS Stock No.:
- 795-1570
- Mfr. Part No.:
- SI82XX-KIT
- Brand:
- Skyworks Solutions Inc
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$85.70
(exc. GST)
$94.27
(inc. GST)
Units | Per unit |
1 - 4 | $85.70 |
5 + | $82.88 |
- RS Stock No.:
- 795-1570
- Mfr. Part No.:
- SI82XX-KIT
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si82xx ISOdriver Evaluation Board
The Si82xx evaluation board allows designers to evaluate Silicon Laboratories family of ISOdrivers. The boards come populated with 5kVrms versions of the Si8220, Si8233, Si8234 and Si8235 and includes land pads for common surface-mount and through-hole packaged FET/IGBT power transistors. The board also includes a patch area for additional prototyping that can be used to accommodate any load configuration requiring evaluation.
Si8220 in wide-body SOIC16 package, opto-input, 2.5A, 5kV ISOdriver
Si8233 in wide-body SOIC16 package, 2-input, 4A, 5kV High-Side/Low-Side ISOdriver
Si8234 in wide-body SOIC16 package, PWM-input, 4A, 5kV High-Side/Low-Side ISOdriver
Si8235 in wide-body SOIC16 package, 2-input, 4A, 5kV Dual ISOdriver
High-side and low-side land pads for surface mount packaged FET/IGBT power transistors (not populated)
High-side and low-side land pads for through-hole packaged FET/IGBT power transistors (not populated)
Patch area
Si8233 in wide-body SOIC16 package, 2-input, 4A, 5kV High-Side/Low-Side ISOdriver
Si8234 in wide-body SOIC16 package, PWM-input, 4A, 5kV High-Side/Low-Side ISOdriver
Si8235 in wide-body SOIC16 package, 2-input, 4A, 5kV Dual ISOdriver
High-side and low-side land pads for surface mount packaged FET/IGBT power transistors (not populated)
High-side and low-side land pads for through-hole packaged FET/IGBT power transistors (not populated)
Patch area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | Si82xx |
Kit Name | ISOdriver |