- RS Stock No.:
- 765-2756
- Mfr. Part No.:
- ADM00421
- Brand:
- Microchip
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$87.41
(exc. GST)
$96.15
(inc. GST)
Units | Per unit |
1 + | $87.41 |
- RS Stock No.:
- 765-2756
- Mfr. Part No.:
- ADM00421
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCP2210 USB-SPI Bridge Evaluation Kit
The MCP2210 Evaluation Kit is a development and evaluation platform for the MCP2210 device. The MCP2210 Motherboard is designed to work together with the included MCP2210 Breakout Board (ADM00419). The motherboard provides the test points needed for measurements. The MCP2210 Eval Board Demo software can be used to demonstrate the MCP2210 as a USB-to-SPI (Master) device and allow I/O control. In addition, the MCP2210 Utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210.
MCP23S08 8-bit I/O expander, SPI
MCP3204 4-channel 12-bit ADC, SPI
25LC02 2kbit EEPROM, SPI
TC77 temperature sensor, SPI
MCP3204 4-channel 12-bit ADC, SPI
25LC02 2kbit EEPROM, SPI
TC77 temperature sensor, SPI
Supplied with
Mini-USB cable
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | MCP2210 |