- RS Stock No.:
- 757-0060
- Mfr. Part No.:
- UMFT200XD-01
- Brand:
- FTDI Chip
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.86
(exc. GST)
$20.75
(inc. GST)
Units | Per unit |
1 - 9 | $18.86 |
10 - 99 | $18.23 |
100 + | $17.63 |
- RS Stock No.:
- 757-0060
- Mfr. Part No.:
- UMFT200XD-01
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
USB to I²C Breakout Module, FTDI Chip
UMFT200XD is a breakout board that converts USB 2.0 Full-Speed to I²C two-wire serial bus interface
The module plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector
The I²C interface operates at +3.3V
Input/Output pins are 5V tolerant
The module plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector
The I²C interface operates at +3.3V
Input/Output pins are 5V tolerant
Specifications
Attribute | Value |
---|---|
Classification | Breakout Module |
Kit Classification | Breakout Module |
Technology | USB Charge Detection, USB2.0 to I2C Converter with Four Control Bus Line |